PDP SEO Portlet

30-3UL

Switch Push Button N.O. SPST Round Button 5A 220VAC Momentary Contact Solder Lug Panel Mount

Official logo for Grayhill
Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-3UL
Secondary Manufacturer Part#: 30-3UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
9.53 x 9.53 x 25.2 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $: