05001-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: 05001-04N
Secondary Manufacturer Part#: 05001-04N
- RoHS 10 Compliant
- Tariff Charges
- High Quality at a Low Price
- High Contact Force Provides Stable Electrical and Mechanical Operation
- Proven Reliability in Thousands of Applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted Shaft | ||
| Melamine | ||
| Phosphor Bronze | ||
| Silver | ||
| Tin | ||
| 220 V | ||
| 1 A | ||
| 1 A | ||
| 115 V | ||
| 100000 Cycles | ||
| Panel Mount | ||
| SP4T | ||
| 25.78 x 25.78 x 26.73 mm | ||
| Solder Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |