PDP SEO Portlet

05001-02N

Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 220VAC 115VDC

Official logo for Grayhill
Manufacturer:Grayhill
Avnet Manufacturer Part #: 05001-02N
Secondary Manufacturer Part#: 05001-02N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Quality at a Low Price
  • High Contact Force Provides Stable Electrical and Mechanical Operation
  • Proven Reliability in Thousands of Applications

Technical Attributes

Find Similar Parts

Description Value
Flatted Shaft
Melamine
Phosphor Bronze
Silver
Tin
220 V
1 A
1 A
115 V
100000 Cycles
Panel Mount
SPDT
25.78 x 25.78 x 26.73 mm
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $: