PPPBL2025172
Battery Lithium Manganese Dioxide Coin 3V 160mAh Flat
Manufacturer:GP Batteries
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: PPPBL2025172
Secondary Manufacturer Part#: PPPBL2025172
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Year | ||
| 160 mAh | ||
| Lithium Manganese Dioxide | ||
| Holder | ||
| -10 to 60 °C | ||
| 20 x 2.5 mm | ||
| 2.5 gram | ||
| Coin | ||
| Flat | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |