GPPCA15AU741
Battery Alkaline Manganese Cylindrical 1.5V AA Raised Positive and Flat Negative
Manufacturer:GP Batteries
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: GPPCA15AU741
Secondary Manufacturer Part#: GPPCA15AU741
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Year | ||
| AA | ||
| Alkaline Manganese | ||
| Holder | ||
| -20 to 54 °C | ||
| 2 | ||
| 14.5 x 50.5 mm | ||
| 23 gram | ||
| GP15AU | ||
| Cylindrical | ||
| Raised Positive and Flat Negative | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85061090 |
| Schedule B: | 85061090 |