GSMBSS84JZF
Transistor MOSFET P-CH 60V 130mA 3-Pin SOT-23
Manufacturer:Globaltech Semiconductor
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: GSMBSS84JZF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 60 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 225 mW | ||
| P Channel | ||
| 10 ohm | ||
| null | ||
| 130 mA | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |