PDP SEO Portlet

GSM10N10DF

Transistor MOSFET N-CH 100V 9A 3-Pin TO-252 T/R

Official logo for Globaltech Semiconductor
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: GSM10N10DF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 Pins
100 V
null
null
null
null
null
2 W - for conversion only
N Channel
152 mohm
null
9 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00