GS2813L33F
LDO Regulator Pos 3.3V 300mA 5-Pin SOT-23
Manufacturer:Globaltech Semiconductor
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: GS2813L33F
Secondary Manufacturer Part#: GS2813L33F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 2 V | ||
| 2 to 6 V | ||
| 310 °C/W | ||
| 100 °C/W | ||
| 0.2 %/V | ||
| 0.015 %/mA | ||
| 260 °C | ||
| 500@150mA mV | ||
| 300 mW | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 300 mA | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 3 x 1.7 x 1.3 mm | ||
| Industrial | ||
| SOT-23 | ||
| 250@150mA mV | ||
| 25 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |