PKB4413DAPIHS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 408 W, 1 Output, Fixed, 12 V, 34 A, Regulated, Eighth Brick
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PKB4413DAPIHS
Secondary Manufacturer Part#: PKB4413DAPIHS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Eighth Brick | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 53 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 125 °C | ||
| 34 A | ||
| 34 A | ||
| 408 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Industrial & ITE | ||
| 58.1 mm | ||
| 58.1 x 22.74 x 13.2(Max) mm | ||
| 13.2 mm | ||
| 22.74 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |