PDP SEO Portlet

PKB4213DPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 264 W, 1 Output, Fixed, 12 V, 22 A, Regulated, Eighth Brick

Official logo for Flex Power Modules
Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKB4213DPI
Secondary Manufacturer Part#: PKB4213DPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
43 V
2.25 kV
1
-40 to 125 °C
22 A
22 A
264 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.4 x 22.7 x 9.6(Max) mm
9.6 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
0+
$0.00000