PT333-3C
Phototransistor Chip Silicon 940nm 2-Pin T-1 3/4 T/R
Manufacturer:Everlight
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: PT333-3C
Secondary Manufacturer Part#: PT333-3C
- RoHS 10 Compliant
- Tariff Charges
PT333-3C is a high speed and high sensitive NPN silicon NPN epitaxial planar phototransistor molded in a standard 5 mm package. Due to is water clear epoxy the device is sensitive to visible and near Infrared radiation.
- Fast response time
- High photo sensitivity
- Pb free
- This product itself will remain within RoHS compliant version.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Water Clear | ||
| 5 mm | ||
| Domed | ||
| 260 | ||
| 20 mA | ||
| 100 nA | ||
| 5 V | ||
| Through Hole | ||
| -25 to 85 °C | ||
| 2T-1 3/4 | ||
| 940 nm | ||
| 2 | ||
| NPN | ||
| 5.9 x 5.9 x 8.6 mm | ||
| T-1 3/4 | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |