PT19-21B/L41/TR8
Phototransistor Chip Silicon 940nm 2-Pin SMD
- RoHS 10 Compliant
- Tariff Charges
PT19-21B/L41/TR8 is a phototransistor in miniature SMD package which is molded in a water clear with right angle lens. The device is Spectrally matched to visible and infrared emitting diode.
- Fast response time
- High photo sensitivity
- Small junction capacitance
- Pb free
- The product itself will remain within RoHS compliant version.
- Compliance with EU REACH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Black | ||
| 0.8 mm | ||
| Flat | ||
| 260 | ||
| 20 mA | ||
| 100 nA | ||
| 5 V | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 2SMD | ||
| 940 nm | ||
| 2 | ||
| NPN | ||
| 1.6 x 0.8 mm | ||
| SMD | ||
| Chip | ||
| Side View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |