PDP SEO Portlet

ELSH-Q61F1-0LPNM-JF3F8

LED Uni-Color Red 2-Pin SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ELSH-Q61F1-0LPNM-JF3F8
Secondary Manufacturer Part#: ELSH-Q61F1-0LPNM-JF3F8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ELSH-Q61F1-0LPNM-JF3F8 is a high-power far red SMD LED offers high brightness, combined with a compact size to suit all kinds of lighting applications such as general illumination, spot, signal, industrial and commercial lighting. The thermal pad of this device is electrically isolated providing convenience in thermal and electrical design. This is one of the most promising device in Everlight's high power product offering and is ready to face the challenges of today's solid-state lighting requirements.

  • Small package with high efficiency
  • ESD protection up to 8KV
  • SMT soldering method
  • Matches ANSI binning

Technical Attributes

Find Similar Parts

Description Value
125 mW
240
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
4.5 x 3.05 x 2 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.30000
800+
$1.28312
1200+
$1.26667
2000+
$1.25063
4000+
$1.21975
10000+
$1.19036
20000+
$1.16235