PDP SEO Portlet

EL817(C)-F

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube

Official logo for Everlight
Manufacturer:Everlight
Avnet Manufacturer Part #: EL817(C)-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current transfer ratio (CTR: 50~600% at IF =5mA, VCE =5V)
  • High isolation voltage between input and output (Viso=5000 V rms )
  • Creepage distance >7.62 mm
  • Operating temperature up to +110°C
  • Compact small outline package
  • Pb free and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
60 MA
null
null
null
null
DC
200 mW
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:20000  Mult:100  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00