EL3063S(TA)-V
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R
Manufacturer:Everlight
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: EL3063S(TA)-V
Secondary Manufacturer Part#: EL3063S(TA)-V
- RoHS 10 Compliant
- Tariff Charges
The EL306X series of devices each consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon zero voltage crossing photo triac. They are designed for use with a discrete power triac in the interface of logic systems to equipment powered from 110 to 380 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances.
- LED Trigger current: 5 mA
- Peak breakdown voltage - 600V
- High isolation voltage between input and output (Viso=5000 Vrms)
- Zero voltage crossing
- Pb free and RoHS compliant.
- UL and cUL approved
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
- Surface mount lead form package type
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 1.5 V | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 100 °C | ||
| AC | ||
| 600 V | ||
| 6PDIP SMD | ||
| 6 | ||
| 7.12 x 6.5 x 3.5 mm | ||
| PDIP SMD | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |