PDP SEO Portlet

EL1018(TA)-VG

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R

Official logo for Everlight
Manufacturer:Everlight
Avnet Manufacturer Part #: EL1018(TA)-VG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Free halogens compliant
  • Current transfer ratio (CTR: 130-260% at IF =5mA, VCE =5V)
  • High isolation voltage between input and output (Viso=5000 V rms)
  • Compact 4 Pin SOP with a 2.0 mm profile
  • 8mm long creepage distance
  • Pb free and RoHS compliant.
  • UL approved (No. E214129)
  • VDE approved (No. 40028391)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value
60 MA
null
null
null
null
DC
250 mW
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00