ALS-PT19-315C/L177/TR8
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: ALS-PT19-315C/L177/TR8
Secondary Manufacturer Part#: ALS-PT19-315C/L177/TR8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2x0.8 mm | ||
| Flat | ||
| 260 | ||
| 100 nA | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 630 nm | ||
| 2 | ||
| NPN | ||
| 1.7 x 0.8 x 0.6 mm | ||
| SMD | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |