PDP SEO Portlet

EM6HD16EWBH-10H

DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin FBGA

Official logo for Etron Technology
Manufacturer:Etron Technology
Product Category: ICs, DRAMs
Avnet Manufacturer Part #: EM6HD16EWBH-10H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
96 Pins
null
null
0 °C
933 MHz
2 Gbit
Surface Mount
null
FBGA
95 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks ,4 days
Price for: Each
Quantity:
Min:1980  Mult:1980  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00