EM6GE16EWAKG-10H
Manufacturer:Etron Technology
Avnet Manufacturer Part #: EM6GE16EWAKG-10H
Secondary Manufacturer Part#: EM6GE16EWAKG-10H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 933 MHz | ||
| 16 Bit | ||
| 4 Gbit | ||
| DDR3 SDRAM | ||
| Surface Mount | ||
| 933 MHz | ||
| 84 mA | ||
| 20 ns | ||
| 256M x 16bit | ||
| 4 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 4.5, 5.5 V | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 256M x 16 | ||
| 96FBGA | ||
| 96 | ||
| 13.5 x 7.5 x 0.8(Max) mm | ||
| Extended | ||
| FBGA | ||
| DDR3 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |