EM6AB080TSB-5G
Manufacturer:Etron Technology
Avnet Manufacturer Part #: EM6AB080TSB-5G
Secondary Manufacturer Part#: EM6AB080TSB-5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 200 MHz | ||
| 8 Bit | ||
| 512 Mbit | ||
| DDR SDRAM | ||
| 260 °C | ||
| 200 MHz | ||
| 90 mA | ||
| 0.7 ns | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| Surface Mount | ||
| 66 | ||
| 4 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1.5000 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 64M x 8 | ||
| 66TSOP-II | ||
| 66 | ||
| 22.22 x 10.16 x 1 mm | ||
| Commercial | ||
| TSOP-II | ||
| DDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |