PDP SEO Portlet

ECS-36-20-5PXDN-TR

Crystal 3.6864MHz 20pF 2-Pin SMD T/R

Official logo for ECS Inc. International
Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-36-20-5PXDN-TR
Secondary Manufacturer Part#: ECS-36-20-5PXDN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • -40 to +85°C Temp Range
  • Industry Std. Footprint
  • Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4 x 4.8 x 4.3 mm
3.6864 MHz
Surface Mount
Fundamental
150 Ohm
100 ppm
30 ppm
20 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.30757
2000+
$0.30357
3000+
$0.29968
5000+
$0.29589
10000+
$0.28858
25000+
$0.28163
50000+
$0.27500