ECS-200-20-28AX-TR
Crystal 20MHz 20pF 4-Pin SMD T/R
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-200-20-28AX-TR
Secondary Manufacturer Part#: ECS-200-20-28AX-TR
- RoHS 10 Compliant
- Tariff Charges
The CSM-4AX is an excellent choice for a low cost SMD crystal. The CSM-4AX (28AX) has a case height of 5.0 mm Max. in a resistance weld metal package. Lower profile package height of 4.0 mm Max. is available with the (28ALX) package.
- Cost effective
- Low profile
- Industry Standard Footprint
- Pb Free/RoHS Compliant
- MSL 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 12.5 x 4.85 x 5 mm | ||
| 20 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 30 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 20 pF | ||
| 70 °C | ||
| -10 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |