TV0820-3R0335-AP
Cap 3.3F 3V -10% to 30% PC Pin Cylindrical 3.5mm 65°C Bulk
Manufacturer:Eaton
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: TV0820-3R0335-AP
Secondary Manufacturer Part#: TV0820-3R0335-AP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 F | ||
| Through Hole | ||
| PC Pin | ||
| 0.075 | ||
| TV | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |