PTS181260V014
Resettable Fuse, PPTC, 1812 (4532 Metric), PolyTron PTS1812, 60 VDC, 140 mA, 340 mA, 0.2 s
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: PTS181260V014
Secondary Manufacturer Part#: PTS181260V014
- RoHS 10 Compliant
- Tariff Charges
- Positive Temperature Coefficient (PTC)
- SMT resettable device
- Low resistance
- Fast time-to-trip
- Current range from 0.1A to 3.0A
- 1812 (4532 metric) compact footprint
- Halogen free, lead free, RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 A | ||
| 140 mA | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 1812 (4532 Metric) | ||
| 0.9 mm | ||
| 4.73 mm | ||
| PTS1812 Series | ||
| 150 ms | ||
| 340 mA | ||
| 60 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |