PDP SEO Portlet

PTS181230V020

Resettable Fuse, PPTC, 1812 (4532 Metric), PolyTron PTS1812, 30 VDC, 200 mA, 400 mA, 0.02 s

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: PTS181230V020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive Temperature Coefficient (PTC)
  • SMT resettable device
  • Low resistance
  • Fast time-to-trip
  • Current range from 0.1A to 3.0A
  • 1812 (4532 metric) compact footprint
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
TUV
100 A
200 MA
2 Terminals
null
null
1812 [4532 Metric]
null
null
20 s
500 ms
400 MA
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85361000
Schedule B: 85361000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00