PDP SEO Portlet

PTS12066V200

Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 6 VDC, 2 A, 3.5 A, 1.5 s

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: PTS12066V200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive Temperature Coefficient (PTC)
  • SMT resettable device
  • Low resistance
  • Fast time-to-trip
  • Current range from 0.05A to 2.0A
  • 1206 (3216 metric) compact footprint
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
TUV
100 A
2 A
2 Terminals
85 °C
-40 °C
1206 [3216 Metric]
1.8 mm
1.15 mm
3.5 mm
null
null
1.5 s
3.5 A
6 kVDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85361000
Schedule B: 85361000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.19437
2500+
$0.19437
5000+
$0.19167
7500+
$0.18904
12500+
$0.18649
25000+
$0.18158
62500+
$0.17692
125000+
$0.17250
SubTotal:
$485.92