PDP SEO Portlet

PTS120616V035

Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 16 VDC, 350 mA, 750 mA, 0.1 s

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: PTS120616V035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive Temperature Coefficient (PTC)
  • SMT resettable device
  • Low resistance
  • Fast time-to-trip
  • Current range from 0.05A to 2.0A
  • 1206 (3216 metric) compact footprint
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
TUV
100 A
350 MA
2 Terminals
null
null
1206 [3216 Metric]
null
null
100 s
750 MA
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85361000
Schedule B: 85361000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.16056
5000+
$0.16056
10000+
$0.15833
15000+
$0.15616
25000+
$0.15405
50000+
$0.15000
125000+
$0.14615
250000+
$0.14250
SubTotal:
$802.80