PDP SEO Portlet

PS04LTVA1

ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 0.15 pF

Official logo for Eaton
Manufacturer:Eaton
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: PS04LTVA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low trigger voltage and clamping voltage delivers enhanced ESD protection of very sensitive ICs
  • Ultra-low capacitance (0.05pF typ.) ideal for high speed data applications
  • Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 level 4 test
  • Single line, bidirectional device for placement flexibility
  • Low profile 0402/1005 design for board space savings
  • Low leakage current (<0.1nA typ.) reduces power consumption
  • RoHS compliant, halogen free and lead free for global acceptance
  • Tin-plated (Sn) version available
  • Tested to meet automotive specifications (AEC-Q200)

Technical Attributes

Find Similar Parts

Description Value
null
0.05 pF
25 MV
null
null
1 Line
2 Pins
null
null
12 MV
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00