KTK-5
Fuse, Industrial / Power, KTK Series, 5 A, 600 V, 10mm x 38mm, 13/32" x 1-1/2"""
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Cartridge Fuses
Avnet Manufacturer Part #: KTK-5
Secondary Manufacturer Part#: KTK-5
- RoHS 10 Compliant
- Tariff Charges
The KTK-5 is a 5A black fast-acting Supplemental Fuse with melamine tube and nickel plated bronze end caps. For superior protection, Eaton recommends upgrading to low-peak class CC fuses. It is color coded black for 600VAC voltage rating. It features fast-acting for resistive loads.
- 10kA Interrupting rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |