PDP SEO Portlet

KR-5R5V334-R

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: KR-5R5V334-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 ohm
5 mm
Through Hole
-25 °C
1000 hours @ 70°C
PC Pin
KR Series
-20%, +80%
null
null
11.5 mm
12.7 mm
5.5 V
null
Coin
70 °C
0.33 F

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85321000
Schedule B: 85321000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00