PDP SEO Portlet

KR-5R5H105-R

Supercapacitor, 1 F, 5.5 V, Radial Leaded, -20%, +80%, 20 mm, 1000 hours @ 70°C, Coin, Through Hole

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: KR-5R5H105-R
Secondary Manufacturer Part#: KR-5R5H105-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Eaton PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.

  • High specific capacitance
  • Low leakage current
  • Long cycle life
  • Eco-friendly

Technical Attributes

Find Similar Parts

Description Value
1 F
-20%, +80%
Coin
Through Hole
Radial Leaded
30 Ohm
20 mm
1000 hours @ 70°C
70 °C
-25 °C
19 mm
6.7 mm
20 x 19 x 6.5
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
0+
$0.00000