PDP SEO Portlet

KR-5R5C155-R

Supercapacitor, 1.5 F, 5.5 V, PC Pin, -20%, +80%, 5 mm, 1000 hours @ 70°C, Coin, Through Hole

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: KR-5R5C155-R
Secondary Manufacturer Part#: KR-5R5C155-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Eaton PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.

  • High specific capacitance
  • Low leakage current
  • Long cycle life
  • Eco-friendly

Technical Attributes

Find Similar Parts

Description Value
1 F
-20%, +80%
Coin
Through Hole
PC Pin
30 Ohm
5 mm
1000 hours @ 70°C
70 °C
-25 °C
21.5 mm
6.5 mm
-888
21.5 x 6.5
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000