PDP SEO Portlet

HV1625-2R7256-R

Supercapacitor, 25 F, 2.7 V, PC Pin, -10%, +30%, 7.5 mm, 1000 hours @ 65°C, Can, Through Hole

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: HV1625-2R7256-R
Secondary Manufacturer Part#: HV1625-2R7256-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electromechanical double-layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures of -40°C to 85°C.

  • Ultralow ESR for high power density
  • UL recognized

Technical Attributes

Find Similar Parts

Description Value
25 F
-10%, +30%
Can
Through Hole
PC Pin
0.027 Ohm
7.5 mm
1000 hours @ 65°C
65 °C
-40 °C
16 mm
28.4 mm
-888
16.5 x 28.4
-888
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
0+
$0.00000