HV0820-2R7305-R
Supercapacitor, 3 F, 2.7 V, PC Pin, -10%, +30%, 3.5 mm, 1000 hours @ 65°C, Can, Through Hole
- RoHS 10 Compliant
- Tariff Charges
The HV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electromechanical double-layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures of -40°C to 85°C.
- Ultralow ESR for high power density
- UL recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 F | ||
| -10%, +30% | ||
| Can | ||
| Through Hole | ||
| PC Pin | ||
| 0.08 Ohm | ||
| 3.5 mm | ||
| 1000 hours @ 65°C | ||
| 65 °C | ||
| -40 °C | ||
| 8 mm | ||
| 21 mm | ||
| -888 | ||
| 8.5 x 21 | ||
| -888 | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |