HSH1020-3R8856-R
Lithium Ion Capacitor, 3.8 V, 85 F, 0.12 ohm, ± 20%, Can, Through Hole, Radial Leaded, 5 mm, 10 mm
Manufacturer:Eaton
Product Category:
Capacitors, Supercapacitors, Lithium-Ion / Hybrid Capacitors
Avnet Manufacturer Part #: HSH1020-3R8856-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 F | ||
| ± 20% | ||
| Can | ||
| Through Hole | ||
| Radial Leaded | ||
| null | ||
| 0.12 ohm | ||
| 5 mm | ||
| 70 °C | ||
| -25 °C | ||
| 10 mm | ||
| 20 mm | ||
| HSHXXXX Series | ||
| null | ||
| 3.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322900 |
| Schedule B: | 85322900 |