PDP SEO Portlet

HC2LP-2R2-R

Ind Power Wirewound 2.2uH 20% 300KHz Ferrite 24.3A T/R

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: HC2LP-2R2-R
Secondary Manufacturer Part#: HC2LP-2R2-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact footprint
  • Designed for high density, high current/low voltage applications
  • Foil technology that adds higher reliability factor over the traditional magnet wire used for higher frequency circuit designs
  • Frequency Range up to 1MHz
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
20
11.18 mm
19.2 mm
19.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:130  Mult:130  
USD $:
0+
$0.00000