FP1008-150-R
Power Inductor (SMD), 150 nH, ± 10%, 63 A, Unshielded, 82 A, 10.8mm x 8mm x 8mm
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: FP1008-150-R
Secondary Manufacturer Part#: FP1008-150-R
- RoHS 10 Compliant
- Tariff Charges
- High current carrying capacity
- Low core loss
- Controlled DCR for sensing circuits
- Inductance range from 120nH to 180nH
- Current range from 63 to 100 Amps
- 10.8 x 8.0mm footprint surface mount package in a 8.0mm height
- Ferrite core material
- Halogen free, lead free, RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.17 | ||
| 150 nH | ||
| 10 | ||
| SMD | ||
| Unshielded | ||
| 8 mm | ||
| 10.8 mm | ||
| FP1008 Series | ||
| 8 mm | ||
| 63 A | ||
| 82 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |