PDP SEO Portlet

DR127-151-R

Power Inductor (SMD), 150 µH, 1.59 A, Shielded, 3.01 A, DR Series

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: DR127-151-R
Secondary Manufacturer Part#: DR127-151-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Four sizes of shielded drum core inductors
  • Inductance range from 0.33µH to 1000µH
  • Current range up to 56 amps peak
  • Magnetic shielding
  • Secure mounting
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
247 mOhm
150 uH
20
Shielded
8 mm
12.5 mm
DR Series
12.5 mm
1.59 A
3.01 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
0+
$0.00000