DR125-101-R
Power Inductor (SMD), 100 µH, 1.78 A, Shielded, 2.2 A, DR Series
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: DR125-101-R
- RoHS 10 Compliant
- Tariff Charges
- Lead free, RoHS compliant
- 125°C maximum total operating temperature
- Four sizes of shielded drum core inductors
- Inductance range from 0.33µH to 1000µH
- Current range up to 56 amps peak
- Magnetic shielding
- Secure mounting
- Ferrite core material
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.78 A | ||
| 100 µH | ||
| 20% | ||
| 0.17 ohm | ||
| 2.2 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |