CC12H10A-TR
SMD Fuse, High Inrush Current Withstand, 10 A, 32 VDC, 1206 [3216 Metric], CC12H
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: CC12H10A-TR
Secondary Manufacturer Part#: CC12H10A-TR
- RoHS 10 Compliant
- Tariff Charges
- Halogen free, lead free, RoHS compliant
- High I2t 1206 footprint surface mount fuse
- High inrush withstand capability
- Excellent temperature and cycling characteristics
- RoHS compliant, and lead free and halogen free construction
- Compatible with solder reflow and wave solder
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Inrush Current Withstand | ||
| 100 A | ||
| 1206 [3216 Metric] | ||
| 10 A | ||
| Surface Mount | ||
| CC12H Series | ||
| 32 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85361000 |
| Schedule B: | 85361000 |