PDP SEO Portlet

0603ESDA-MLP7

ESD Protection Device, 35 V, 0603, 2 Pins, 30 V, PolySurg ESDA Series

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: 0603ESDA-MLP7
Secondary Manufacturer Part#: 0603ESDA-MLP7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra-low capacitance (0.05pF typ.) ideal for high speed data applications
  • Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 level 4 test
  • Single-line, bi-directional device for placement flexibility
  • Low profile 0603/1608 design for board space savings
  • Low leakage current (<0.1nA typ.) reduces power consumption

Technical Attributes

Find Similar Parts

Description Value
0.15 pF
35 V
0603 [1608 Metric]
Bidirectional
Surface Mount
1
2
125 °C
-55 °C
30 V
ESDA Series
1 nA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05404
10000+
$0.05329
15000+
$0.05256
25000+
$0.05185
50000+
$0.05048
125000+
$0.04919
250000+
$0.04796