0402ESDA-MLP1
ESD Protection Device, 35 V, 0402 [1005 Metric], 2 Pins, 0.15 pF, ESDA
Manufacturer:Eaton
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: 0402ESDA-MLP1
Secondary Manufacturer Part#: 0402ESDA-MLP1
- RoHS 10 Compliant
- Tariff Charges
The Cooper Bussmann PolySurg 0402ESDA-MLP1 ESD Suppressors protect valuable high-speed data circuits from ESD damage without distorting data signals as a result of its ultra-low (0.05pF typical) capacitance.
- Halogen free
- RoHS compliant for global applications
- Lead free
- Ultra-low capacitance (0.05pF typ.) ideal for high speed data applications
- Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 level test
- Single-line, bi-directional device for placement flexibility
- Low profile 0402/1005 design for board space savings
- Low leakage current (<0.1nA typ.) reduces power consumption
- (Sn) Tin-plated version available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 pF | ||
| 35 V | ||
| 0402 [1005 Metric] | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 30 V | ||
| ESDA Series | ||
| 0.1 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |