ZXCT1110QW5-7
Current Sensor, ± 2.62%, SOT-25, 5 Pins
Manufacturer:Diodes Incorporated
Product Category:
ICs, Amplifier ICs, Current Sense Amplifiers
Avnet Manufacturer Part #: ZXCT1110QW5-7
- RoHS 10 Compliant
- Tariff Charges
- Wide Supply and Common-Mode Voltage Range: 2.5V to 36V
- SOT23 and SOT25 Packages 5-Pin ZXCT1110Q
- Low Quiescent Current (3µA).
- Extended Industrial Temperature Range -40 to +125°C
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q100 Standards for High Reliability
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |