ZHCS1000TA
Schottky Rectifier, 40 V, 1 A, Single, SOT-23, 3 Pins, 425 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: ZHCS1000TA
Secondary Manufacturer Part#: ZHCS1000TA
- RoHS 10 Compliant
- Tariff Charges
The ZHCS1000 from Diode Inc is surface mount schottky barrier diode in SOT23 package. Applicable for DC-DC Converters, mobile telecoms, PCMIA & SCSI.
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 12A at t=100µs
- Forward current If(AV) of 1A
- Maximum forward voltage VF of 425mV at IF 1A
- Operating junction temperature of 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.75 A | ||
| SOT-23 | ||
| Single | ||
| Surface Mount | ||
| 12 A | ||
| 600 mV | ||
| 3 | ||
| 125 °C | ||
| AEC-Q101 | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |