PDP SEO Portlet

US1D-13-F

Fast / Ultrafast Diode, 200 V, 1 A, Single, 1 V, 50 ns, 30 A

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: US1D-13-F
Secondary Manufacturer Part#: US1D-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Ultra-Fast Recovery Time for High Efficiency
  • Surge Overload Rating to 30A Peak
  • High Current Capability
  • Ideally Suited for Automated Assembly
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
30
1
2
150 °C
200
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000