PDP SEO Portlet

US1B-13-F

Fast / Ultrafast Diode, 100 V, 1 A, Single, 1 V, 50 ns, 30 A

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: US1B-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Ultra-Fast Recovery Time for High Efficiency
  • Surge Overload Rating to 30A Peak
  • High Current Capability
  • Ideally Suited for Automated Assembly
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
null
Surface Mount
30 A
1 V
null
150 °C
30 A
null
null
100 V
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.04800
5000+
$0.04800
10000+
$0.04480
15000+
$0.04364
25000+
$0.04253
50000+
$0.04148
125000+
$0.04048
250000+
$0.03953
SubTotal:
$240.00