SDT40H100CTB-13
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SDT40H100CTB-13
Secondary Manufacturer Part#: SDT40H100CTB-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 A | ||
| TO-263AB | ||
| Dual Common Cathode | ||
| Surface Mount | ||
| 320 A | ||
| 760 mV | ||
| 3 | ||
| 150 °C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |