SDT05U30CP3-7
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: SDT05U30CP3-7
Secondary Manufacturer Part#: SDT05U30CP3-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| X3-DSN0603 | ||
| Single | ||
| Surface Mount | ||
| 7 A | ||
| 550 mV | ||
| 2 | ||
| 150 °C | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |