SDMG0340LC-7-F
Diode Schottky 40V 0.03A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: SDMG0340LC-7-F
Secondary Manufacturer Part#: SDMG0340LC-7-F
- RoHS 10 Compliant
- Tariff Charges
- Low Forward Voltage Drop
- Fast Switching
- Ultra-Small Surface Mount Package
- PN Junction Guard Ring for Transient and ESD Protection
- Lead Free/RoHS Compliant
- "Green"" Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| SOT-323 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 200 | ||
| 370 | ||
| 3 | ||
| 125 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |