PDP SEO Portlet

SD101AWS-7-F

Small Signal Schottky Diode, Single, 60 V, 15 mA, 1 V, 50 mA, 125 °C

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SD101AWS-7-F
Secondary Manufacturer Part#: SD101AWS-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD101AWS-7-F is an ultra-small surface mount Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and guard ring construction for transient protection.

  • Low forward voltage drop
  • Negligible reverse recovery time
  • Low capacitance
  • Lead-free
  • Green device
  • Moisture sensitivity level 1 per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
15
SOD-323
Single
Surface Mount
50
1
2
125 °C
60
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000